Cart

MSP0400S

SAURO

04P TERMINALBLOCK 6,35MM
Supplier: Sauro
Matchcode: MSP0400S
Rutronik No.: COREC33821
Unit Pack: 360
MOQ: 720
Packaging: BULK
On request
0.7606 $
547.63 $

Prices

720 0.7606 $
1,440 0.7484 $
2,880 0.718 $
5,760 0.6936 $

Parameter

No.of contacts
04
Contact pitch
6.35 mm
Number of rows
00
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Series
MSP0
Feature materia
PA
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?