Cart

MSP0304S

SAURO MSP0304S

image shown is a representation only

SAURO

03P TERMINAL BLOCK MSP 6.35
Supplier: Sauro
Matchcode: MSP0304S
Rutronik No.: COTERM7782
Unit Pack: 125
MOQ: 250
Packaging: BULK
On request
0.6406 $
160.15 $

Prices

250 0.6406 $
750 0.6303 $
1,500 0.6047 $
3,250 0.5842 $

Parameter

No.of contacts
03
Contact pitch
6.35 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Series
MSP0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?