Cart

MSP03007-0000P

SAURO MSP03007-0000P

image shown is a representation only

SAURO

MODULAR TERM.BLOCK 03P 7,62MM
Supplier: Sauro
Matchcode: MSP030070000P
Rutronik No.: COREC34004
Unit Pack: 400
MOQ: 800
Packaging: BULK
On request
0.5758 $
460.64 $

Prices

800 0.5758 $
1,600 0.5666 $
3,200 0.5435 $
6,400 0.5251 $

Parameter

No.of contacts
03
Contact pitch
7.62 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Series
MSP0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?