Cart

MSP0200S

SAURO MSP0200S

image shown is a representation only

SAURO

02P TERMINAL BLOCK MSP 6.35
Supplier: Sauro
Matchcode: MSP0200S
Rutronik No.: COTERM5691
Unit Pack: 1
MOQ: 1440
Packaging: BULK
On request
0.2539 $
365.62 $

Parameter

No.of contacts
02
Contact pitch
6.35 mm
Number of rows
01
Contact style
FEMALE
Termin.style
THT
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-40 TO 110 °C
Current rating
41.0 A
Voltage rating
450 V
Series
MSP 00S
Feature materia
PA
Feature funct.
ScrewClamp
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?