MSP0200S-0000P

image shown is a representation only
Supplier: Sauro
Matchcode: MSP0200S0000P
Rutronik No.: COREC33038
Unit Pack: 720
MOQ: 1440
Packaging: BULK
Parameter
- No.of contacts
- 02
- Contact pitch
- 6.35 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Oper.temperatur
- -40 TO 110 °C
- Current rating
- 41.0 A
- Voltage rating
- 450 V
- Series
- MSP 00S
- Feature materia
- PA
- Feature funct.
- ScrewClamp
- Family
- TERM.BLOCK
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85369010000
- Country
- Italy
- ABC-Code
- B
- Supplier Lead time
- 8 weeks