Cart

MSP0200N-0000P

SAURO MSP0200N-0000P

image shown is a representation only

SAURO

02P TERMINAL BLOCK VDEPEGS
Supplier: Sauro
Matchcode: MSP0200N0000P
Rutronik No.: COTERM7249
Unit Pack: 480
MOQ: 960
Packaging: BULK
On request
0.426 $
408.96 $

Prices

960 0.426 $
2,880 0.4198 $
4,800 0.4027 $
8,640 0.3891 $

Parameter

No.of contacts
02
Contact pitch
6.35 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Series
MSP0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?