Cart

MSP0200N-0000P

SAURO MSP0200N-0000P

image shown is a representation only

SAURO

02P TERMINAL BLOCK VDEPEGS
Supplier: Sauro
Matchcode: MSP0200N0000P
Rutronik No.: COREC35564
Unit Pack: 480
MOQ: 960
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.3598 $
345.41 $

Prices

960 0.3598 $
1,440 0.3479 $
1,920 0.336 $
2,880 0.3241 $

Parameter

No.of contacts
02
Contact style
6.35 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?