Cart

MSP02007-0000P

SAURO MSP02007-0000P

image shown is a representation only

SAURO

MODULAR TERM.BLOCK 02P 7,62MM
Supplier: Sauro
Matchcode: MSP020070000P
Rutronik No.: COREC34003
Unit Pack: 600
MOQ: 1200
Packaging: BULK
On request
0.3812 $
457.44 $

Prices

1,200 0.3812 $
2,400 0.3751 $
4,800 0.3599 $
9,600 0.3477 $

Parameter

No.of contacts
02
Contact pitch
7.62 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Series
MSP0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?