Cart

MSMH05041

SAURO MSMH05041

image shown is a representation only

SAURO

05P TERMINAL BLOCK MSM5.00 HT
Supplier: Sauro
Matchcode: MSMH05041
Rutronik No.: COTERM6901
Unit Pack: 350
MOQ: 700
Packaging: BULK
On request
0.638 $
446.60 $

Prices

700 0.638 $
1,400 0.6277 $
2,800 0.6022 $
5,600 0.5817 $

Parameter

No.of contacts
05
Contact pitch
5.00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Series
MSMH
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?