Cart

MSMH04041

SAURO MSMH04041

image shown is a representation only

SAURO

04P TERMINAL BLOCK MSM5.00 HT
Supplier: Sauro
Matchcode: MSMH04041
Rutronik No.: COTERM6900
Unit Pack: 400
MOQ: 800
Packaging: BULK
On request
0.511 $
408.80 $

Prices

800 0.511 $
2,400 0.5021 $
4,000 0.4817 $
7,200 0.4654 $

Parameter

No.of contacts
04
Contact pitch
5.00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Series
MSMH
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?