Cart

MSMH04041-0N

SAURO MSMH04041-0N

image shown is a representation only

SAURO

04P TERMINAL BLOCK MSM5.00 HT
Supplier: Sauro
Matchcode: MSMH040410N
Rutronik No.: COTERM6900
Unit Pack: 400
MOQ: 800
Packaging: BULK
On request
On request
On request

Parameter

No.of contacts
04
Contact pitch
5.00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Series
MSMH 041
Feature funct.
55°
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?