Cart

MSMH02DM1-0N

SAURO

02P TERMINAL BLOCK MSM 5.00 MM
Supplier: Sauro
Matchcode: MSMH02DM10N
Rutronik No.: COTERM7908
Unit Pack: 900
MOQ: 1800
Packaging: BULK
On request
0.5069 $
912.42 $

Prices

1,800 0.5069 $
3,600 0.4888 $
7,200 0.4466 $
12,600 0.4134 $

Parameter

No.of contacts
02
Contact pitch
5.00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Current rating
24.0 A
Voltage rating
250 V
Series
MSMH
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?