Cart

MSMH02041

SAURO MSMH02041

image shown is a representation only

SAURO

02P TERMINAL BLOCK MSM5.00 HT
Supplier: Sauro
Matchcode: MSMH02041
Rutronik No.: COTERM6899
Unit Pack: 900
MOQ: 900
Packaging: BULK
In Stock
0.2006 $
180.54 $

Parameter

No.of contacts
02
Contact pitch
5.00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
THR
Contact plating
TIN
Orientation
ANGLED
Current rating
17.5 A
Voltage rating
300 V
Series
MSMH 041
Feature materia
PA
Feature funct.
ScrewClamp
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
C
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?