Cart

MSMH02041-0V

SAURO MSMH02041-0V

image shown is a representation only

SAURO

02P TERMINAL BLOCK MSM5.00 STH
Supplier: Sauro
Matchcode: MSMH020410V
Rutronik No.: COREC37373
Unit Pack: 900
MOQ: 3600
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.237 $
853.20 $

Prices

3,600 0.237 $
5,400 0.2286 $

Parameter

No.of contacts
02
Number of rows
01
Termin.style
OTHER
Contact plating
TIN
Current rating
MSMH
Family
LIFT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?