Cart

MSM18B01-0B

SAURO

18P TERM BLOCK 5,00MM PRINTING
Supplier: Sauro
Matchcode: MSM18B010B
Rutronik No.: CONN4262
Unit Pack: 75
MOQ: 600
Packaging: BULK
On request
On request
On request

Parameter

No.of contacts
18
Contact pitch
5.00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
THT
Contact plating
COPPER
Orientation
STRAIGHT
Oper.temperatur
-40 TO 110 °C
Current rating
15.0 A
Voltage rating
1000 V
Series
MSM B01
Feature funct.
55°
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
A
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?