Cart

MSM09005

SAURO MSM09005

image shown is a representation only

SAURO

09P TERMINAL BLOCK 5,08MM
Supplier: Sauro
Matchcode: MSM09005
Rutronik No.: COREC32113
Unit Pack: 175
MOQ: 700
Packaging: BULK
On request
0.9106 $
637.42 $

Prices

700 0.9106 $
2,100 0.8736 $
3,500 0.844 $

Parameter

No.of contacts
09
Contact pitch
5.08 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Series
MSM0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?