Cart

MSM08045

SAURO MSM08045

image shown is a representation only

SAURO

08P TERM BLOCK MSM RM 5,08
Supplier: Sauro
Matchcode: MSM08045
Rutronik No.: COTERM6142
Unit Pack: 200
MOQ: 800
Packaging: BULK
On request
0.9955 $
796.40 $

Prices

800 0.9955 $
2,400 0.955 $
4,000 0.9226 $

Parameter

No.of contacts
08
Contact pitch
5.08 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Series
MSM0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?