Cart

MSM08005

SAURO MSM08005

image shown is a representation only

SAURO

08P TERMINAL BLOCK 5,08MM
Supplier: Sauro
Matchcode: MSM08005
Rutronik No.: COREC32112
Unit Pack: 200
MOQ: 800
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.74 $
592.00 $

Prices

800 0.74 $
1,000 0.7151 $
1,600 0.6907 $
2,600 0.6662 $

Parameter

No.of contacts
08
Contact style
5.08 mm
Number of rows
01
Termin.style
THT
Contact plating
COPPER
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 110 °C
Current rating
24
Family
CLAMP
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?