Cart

MSM07003

SAURO MSM07003

image shown is a representation only

SAURO

07P TERMINAL BLOCK MSM 7,50 MM
Supplier: Sauro
Matchcode: MSM07003
Rutronik No.: COTERM6775
Unit Pack: 1
MOQ: 1
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.9452 $
0.95 $

Prices

1 0.9452 $
1,000 0.914 $
1,500 0.8827 $
2,500 0.8515 $

Parameter

No.of contacts
07
Contact style
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85369010000
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?