Cart

MSM06041

SAURO MSM06041

image shown is a representation only

SAURO

06P TERMINAL BLOCK MSM5.00
Supplier: Sauro
Matchcode: MSM06041
Rutronik No.: COTERM7657
Unit Pack: 300
MOQ: 600
Packaging: BULK
On request
0.784 $
470.40 $

Prices

600 0.784 $
1,200 0.7713 $
2,400 0.7399 $
4,800 0.7149 $

Parameter

No.of contacts
06
Contact pitch
5.00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Series
MSM0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?