Cart

MSM04002

SAURO MSM04002

image shown is a representation only

SAURO

10MM TERM BLOCK 04P
Supplier: Sauro
Matchcode: MSM04002
Rutronik No.: COREC32474
Unit Pack: 125
MOQ: 250
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.4723 $
118.08 $

Prices

250 0.4723 $
1,000 0.4567 $
1,500 0.441 $
2,500 0.4254 $

Parameter

No.of contacts
04
Contact style
10.0 mm
Number of rows
01
Termin.style
THT
Contact plating
COPPER
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 110 °C
Current rating
24
Family
LIFT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85369010000
Country
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?