Cart

MSM02045

SAURO MSM02045

image shown is a representation only

SAURO

02P TERMINAL BLOCK MSM5.08
Supplier: Sauro
Matchcode: MSM02045
Rutronik No.: COTERM5888
Unit Pack: 900
MOQ: 1800
Packaging: BULK
On request
0.287 $
516.60 $

Prices

1,800 0.287 $
3,600 0.2828 $
7,200 0.2713 $
14,400 0.2621 $

Parameter

No.of contacts
02
Contact pitch
5.08 mm
Number of rows
01
Contact style
FEMALE
Termin.style
THT
Contact plating
TIN
Orientation
ANGLED
Current rating
24.0 A
Voltage rating
300 V
Series
MSM 045
Feature materia
PA
Feature funct.
ScrewClamp
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?