Cart

MSM02003

SAURO MSM02003

image shown is a representation only

SAURO

02P TERMINAL BLOCK MSM 7,50 MM
Supplier: Sauro
Matchcode: MSM02003
Rutronik No.: COTERM6748
Unit Pack: 1
MOQ: 600
Packaging: BULK
On request
0.258 $
154.80 $

Prices

600 0.258 $
1,800 0.2537 $
3,600 0.2434 $
7,800 0.2352 $

Parameter

No.of contacts
02
Contact pitch
7.50 mm
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Series
MSM0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?