Cart

MSGH04091

SAURO MSGH04091

image shown is a representation only

SAURO

04P TERMINAL BLOCK MSG 5.00
Supplier: Sauro
Matchcode: MSGH04091
Rutronik No.: COTERM6904
Unit Pack: 40
MOQ: 800
Packaging: BULK
On request
0.3951 $
316.08 $

Prices

800 0.3951 $
2,400 0.3817 $

Parameter

No.of contacts
04
Contact pitch
5.00 mm
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Series
MSGH
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?