Cart

MSGH03091

SAURO MSGH03091

image shown is a representation only

SAURO

03P TERMINAL BLOCK MSG 5.00
Supplier: Sauro
Matchcode: MSGH03091
Rutronik No.: COTERM6903
Unit Pack: 60
MOQ: 1200
Packaging: BULK
On request
0.2963 $
355.56 $

Prices

1,200 0.2963 $
3,600 0.2863 $

Parameter

No.of contacts
03
Contact pitch
5.00 mm
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Series
MSGH
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?