Cart

MSGH02091

SAURO MSGH02091

image shown is a representation only

SAURO

02P TERMINAL BLOCK MSG 5.00
Supplier: Sauro
Matchcode: MSGH02091
Rutronik No.: COTERM6902
Unit Pack: 90
MOQ: 1800
Packaging: BULK
On request
0.1975 $
355.50 $

Prices

1,800 0.1975 $
5,400 0.1908 $

Parameter

No.of contacts
02
Contact pitch
5.00 mm
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Series
MSGH
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?