Cart

MSG15001

SAURO MSG15001

image shown is a representation only

SAURO

15P TERMINALBLOCK 180° 5MM
Supplier: Sauro
Matchcode: MSG150001
Rutronik No.: COREC36260
Unit Pack: 75
MOQ: 75
Packaging: BULK
In Stock
0.9442 $
70.82 $

Parameter

No.of contacts
15
Contact pitch
5.00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
THT
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-40 TO 110 °C
Current rating
24.0 A
Voltage rating
300 V
Series
MSG 001
Feature materia
PA
Feature funct.
ScrewClamp
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?