Cart

MSG13005

SAURO

13P TERMINAL BLOCK MSG 5.08
Supplier: Sauro
Matchcode: MSG13005
Rutronik No.: COTERM8106
Unit Pack: 75
MOQ: 300
Packaging: BULK
On request
1.29 $
387.00 $

Prices

300 1.29 $
900 1.24 $
1,800 1.20 $

Parameter

No.of contacts
13
Contact pitch
5.08 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Series
MSG1
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?