Cart

MSG13001

SAURO

13P TERMINALBLOCK 5,00MM
Supplier: Sauro
Matchcode: MSG13001
Rutronik No.: CONN2070
Unit Pack: 75
MOQ: 300
Packaging: BULK
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
1.59 $
477.00 $

Prices

300 1.59 $
900 1.48 $
1,800 1.41 $

Parameter

No.of contacts
13
Contact pitch
5.00 mm
Number of rows
01
Contact style
_OTHER
Termin.style
_OTHER
Contact plating
_OTHER
Orientation
_OTHER
Series
MSG
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?