Cart

MSG12001

SAURO MSG12001

image shown is a representation only

SAURO

12P TERMINAL BLOCK 5.00MM
Supplier: Sauro
Matchcode: MSG12001
Rutronik No.: CONN2370
Unit Pack: 150
MOQ: 600
Packaging: BULK
On request
1.28 $
768.00 $

Prices

600 1.28 $
1,800 1.22 $
3,000 1.184 $

Parameter

No.of contacts
12
Contact pitch
5.00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
THT
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-40 TO 110 °C
Current rating
24.0 A
Voltage rating
300 V
Series
MSG 001
Feature materia
PA
Feature funct.
ScrewClamp
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?