Cart

MSG12001-0G

SAURO MSG12001-0G

image shown is a representation only

SAURO

12P TERMINALBLOCK 180° 5MM
Supplier: Sauro
Matchcode: MSG120010G
Rutronik No.: COREC37477
Unit Pack: 150
MOQ: 1200
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.95 $
1,140.00 $

Prices

1,200 0.95 $
1,500 0.9155 $

Parameter

No.of contacts
12
Contact style
5.00 mm
Number of rows
01
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Current rating
MSG
Family
LIFT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85369010000
Country
Italy
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?