Cart

MSG09001

SAURO MSG09001

image shown is a representation only

SAURO

09P TERMINAL BLOCK MSG 5,00MM
Supplier: Sauro
Matchcode: MSG09001
Rutronik No.: COTERM7577
Unit Pack: 175
MOQ: 700
Packaging: BULK
On request
0.8488 $
594.16 $

Prices

700 0.8488 $
2,100 0.8143 $
3,500 0.7867 $

Parameter

No.of contacts
09
Contact pitch
5.00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Series
MSG0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?