Cart

MSG07001

SAURO MSG07001

image shown is a representation only

SAURO

07P TERMINAL BLOCK MSG 5.00
Supplier: Sauro
Matchcode: MSG07001
Rutronik No.: CONN2231
Unit Pack: 250
MOQ: 250
Packaging: BULK
In Stock
1.28 $
320.00 $

Prices

250 1.28 $
750 1.24 $
1,000 1.23 $
3,000 1.1713 $
5,000 1.1316 $

Parameter

No.of contacts
07
Contact pitch
5.00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
THT
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-40 TO 110 °C
Current rating
24.0 A
Voltage rating
300 V
Series
MSG 001
Feature materia
PA
Feature funct.
ScrewClamp
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?