Cart

MSG05001-0G

SAURO MSG05001-0G

image shown is a representation only

SAURO

05P TERMINALBLOCK 180° 5MM
Supplier: Sauro
Matchcode: MSG050010G
Rutronik No.: COREC35849
Unit Pack: 350
MOQ: 1400
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.435 $
609.00 $

Prices

1,400 0.435 $
1,750 0.4201 $
2,800 0.4052 $

Parameter

No.of contacts
05
Contact style
5.00 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
COPPER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?