Cart

MSG04B01-I

SAURO MSG04B01-I

image shown is a representation only

SAURO

4P TERMINALBLOCK MSG 5.00 PRINT
Supplier: Sauro
Matchcode: MSG04B01I
Rutronik No.: COTERM7545
Unit Pack: 400
MOQ: 1600
Packaging: BULK
On request
0.409 $
654.40 $

Prices

1,600 0.409 $
4,800 0.3924 $
8,000 0.3791 $

Parameter

No.of contacts
04
Contact pitch
5.00 mm
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Series
MSG0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?