Cart

MSG04B01-0G

SAURO MSG04B01-0G

image shown is a representation only

SAURO

04P TERMINAL BLOCK MSG 5.00
Supplier: Sauro
Matchcode: MSG04B010G
Rutronik No.: COREC32108
Unit Pack: 400
MOQ: 1600
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.3859 $
617.44 $

Prices

1,600 0.3859 $
2,800 0.3722 $

Parameter

No.of contacts
04
Contact style
5.00 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 110 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?