Cart

MSG04005

SAURO

04P TERMINAL BLOCK MSG 5.08
Supplier: Sauro
Matchcode: MSG04005
Rutronik No.: COREC32658
Unit Pack: 400
MOQ: 800
Packaging: BULK
On request
0.403 $
322.40 $

Prices

800 0.403 $
2,400 0.3959 $
4,000 0.3798 $
8,000 0.3669 $

Parameter

No.of contacts
04
Contact pitch
5.08 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Series
MSG0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?