Cart

MSG04003

SAURO MSG04003

image shown is a representation only

SAURO

04P 7,50MM TERMINALBLOCK
Supplier: Sauro
Matchcode: MSG04003
Rutronik No.: COREC34621
Unit Pack: 150
MOQ: 150
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.46 $
69.00 $

Prices

150 0.46 $
1,050 0.4448 $
1,500 0.4296 $
2,550 0.4144 $

Parameter

No.of contacts
04
Contact style
7.50 mm
Number of rows
01
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Current rating
MSG
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?