Cart

MSG03002

SAURO MSG03002

image shown is a representation only

SAURO

03P TERMINAL BLOCK MSG 10,00MM
Supplier: SAURO
Matchcode: MSG03002
Rutronik No.: CONN1681
Unit Pack: 175
MOQ: 350
Packaging: BULK
On request
0.629 $
220.15 $

Prices

350 0.629 $
1,050 0.6194 $
2,450 0.5942 $
5,250 0.574 $

Parameter

No.of contacts
03
Contact pitch
10.00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
THT
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-40 TO 110 °C
Current rating
24.0 A
Voltage rating
750 V
Series
MSG 002
Feature materia
PA
Feature funct.
ScrewClamp
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?