Cart

MSG03001-0B

SAURO

03P TERMINALBLOCK 180° 5MM BLUE
Supplier: Sauro
Matchcode: MSG030010B
Rutronik No.: COTERM8095
Unit Pack: 600
MOQ: 2400
Packaging: BULK
On request
0.3429 $
822.96 $

Prices

2,400 0.3429 $
7,200 0.329 $
12,000 0.3179 $

Parameter

No.of contacts
03
Contact pitch
5.00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Series
MSG0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?