Cart

MSG02001-0G

SAURO MSG02001-0G

image shown is a representation only

SAURO

02P TERMINAL BLOCK MSG 5.00
Supplier: Sauro
Matchcode: MSG020010G
Rutronik No.: COTERM7496
Unit Pack: 900
MOQ: 3600
Packaging: BULK
On request
0.2277 $
819.72 $

Prices

3,600 0.2277 $
10,800 0.2184 $
18,000 0.211 $

Parameter

No.of contacts
02
Contact pitch
5.00 mm
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Series
MSG0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?