Cart

MSD12004

SAURO MSD12004

image shown is a representation only

SAURO

12P TERMINAL BLOCK MSD 2.54
Supplier: Sauro
Matchcode: MSD12004
Rutronik No.: COREC31645
Unit Pack: 50
MOQ: 200
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.89 $
378.00 $

Prices

200 1.89 $
500 1.82 $
1,000 1.76 $

Parameter

No.of contacts
12
Contact style
2.54 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 110 °C
Current rating
12
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?