Cart

MSD05005

SAURO MSD05005

image shown is a representation only

SAURO

05P MINI TERMINAL BLOCK MSD 5.0
Supplier: Sauro
Matchcode: MSD05005
Rutronik No.: COREC34041
Unit Pack: 75
MOQ: 150
Packaging: BULK
On request
0.9226 $
138.39 $

Prices

150 0.9226 $
450 0.9078 $
900 0.8709 $
2,100 0.8414 $

Parameter

No.of contacts
05
Contact pitch
5.00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Series
MSD0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?