Cart

MSD02005

SAURO MSD02005

image shown is a representation only

SAURO

08P MINI TERMINAL BLOCK MSD 5.0
Supplier: Sauro
Matchcode: MSD02005
Rutronik No.: COREC34014
Unit Pack: 275
MOQ: 275
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.3704 $
101.86 $

Prices

275 0.3704 $
1,100 0.3582 $
1,650 0.3459 $
2,750 0.3337 $

Parameter

No.of contacts
02
Contact style
5.08 mm
Number of rows
01
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 110 °C
Current rating
12
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85369010000
Country
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?