Cart

MSB14001-0N

SAURO MSB14001-0N

image shown is a representation only

SAURO

14P TERMINAL BLOCK MSB5.0 BLACK
Supplier: Sauro
Matchcode: MSB140010N
Rutronik No.: COTERM7654
Unit Pack: 100
MOQ: 400
Packaging: BULK
On request
1.0243 $
409.72 $

Prices

400 1.0243 $
1,200 0.9827 $
2,400 0.9494 $

Parameter

No.of contacts
14
Contact pitch
5.00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
RIGHTANGLE
Series
MSB1
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?