Cart

MSB09005

SAURO MSB09005

image shown is a representation only

SAURO

09P TERMINAL BLOCK MSB 5.08
Supplier: Sauro
Matchcode: MSB09005
Rutronik No.: COTERM7631
Unit Pack: 150
MOQ: 600
Packaging: BULK
On request
0.6615 $
396.90 $

Prices

600 0.6615 $
1,800 0.6347 $
3,600 0.6131 $

Parameter

No.of contacts
09
Contact pitch
5.08 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
RIGHTANGLE
Series
MSB0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?