Cart

MSB07005-0N

SAURO

07P TERMINAL BLOCK MSB 5.08BLAC
Supplier: Sauro
Matchcode: MSB070050N
Rutronik No.: COTERM8013
Unit Pack: 200
MOQ: 800
Packaging: BULK
On request
0.5239 $
419.12 $

Prices

800 0.5239 $
2,400 0.5026 $
4,800 0.4856 $

Parameter

No.of contacts
07
Contact pitch
5.08 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Series
MSB0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?