Cart

MSB06005

SAURO MSB06005

image shown is a representation only

SAURO

06P TERMINAL BLOCK MSB5.08
Supplier: Sauro
Matchcode: MSB06005
Rutronik No.: COTERM6017
Unit Pack: 250
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.4013 $
200.65 $

Prices

500 0.4013 $
1,000 0.388 $
1,500 0.3748 $
2,500 0.3615 $

Parameter

No.of contacts
06
Number of rows
01
Contact pitch
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?