Cart

MSB04065

SAURO MSB04065

image shown is a representation only

SAURO

04P TERMINAL BLOCK MSB 5.08MM
Supplier: Sauro
Matchcode: MSB04065
Rutronik No.: COTERM7731
Unit Pack: 400
MOQ: 800
Packaging: BULK
On request
0.465 $
372.00 $

Prices

800 0.465 $
2,400 0.457 $
4,000 0.4384 $
7,200 0.4235 $

Parameter

No.of contacts
04
Contact pitch
5.08 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Series
MSB0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?