Cart

MSB04065

SAURO MSB04065

image shown is a representation only

SAURO

04P TERMINAL BLOCK MSB 5.08MM
Supplier: Sauro
Matchcode: MSB04065
Rutronik No.: COTERM7731
Unit Pack: 400
MOQ: 800
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.392 $
313.60 $

Prices

800 0.392 $
1,200 0.379 $
1,600 0.366 $
2,800 0.353 $

Parameter

No.of contacts
04
Contact style
5.08 mm
Number of rows
01
Termin.style
THT
Contact plating
TIN
Contact plating
R/A
Current rating
MSB
Family
CLAMP
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?